Phoenix Contact 3030242 FBS 3-6 Jumper for Cross-Bridging at Terminal Centre

Image Representative of Range

Phoenix Contact 3030242 FBS 3-6 Jumper for Cross-Bridging at Terminal Centre

MPN
3030242
EAN-13
2050000974557
Order Code
12-7308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Phoenix Contact 3030242 FBS 3-6 jumper is used for ensuring continuity between terminal block connections. It features durable construction, making it suitable for use in serial or switchboard terminal applications. This component is ideal for integrating and managing electrical connections in industrial and commercial environments.
Current Rating 32A
Type Jumper
Number of Ways 3
Colour Red
Connection (type) Connector
Connections 3
Contact Material Copper
Current Rating (A) 32
Explosion-tested version Ex e false
Insulated N/A
Material (details) Plastic
Misc Attribute 1 FBS 3-6
Misc Attribute 2 Jumper
Model N/A
Modular spacing 6.2mm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Number of pins 3
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 2.85g
Width (mm) 6.2
Wire Gauge 4mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot