Phoenix Contact 3005950 FBS Plug-in Bridge 2 Positions Red

Image Representative of Range

Phoenix Contact 3005950 FBS Plug-in Bridge 2 Positions Red

MPN
3005950
EAN-13
4017918168742
Order Code
12-7288
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Phoenix Contact, the FBS 2-12 3005950 is a 14-pin plug-in bridge designed for efficient signal converter interfaces. It features system cabling with flat ribbon cable connectors, ensuring reliable continuity between serial and switchboard terminals. Typical applications include use in interface cabling systems for switchboard configurations and signal transmission.
Type Jumper
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Contact Material Copper
Content 2
Current Rating (A) 76
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 2-12
Model N/A
Modular spacing 12mm
Mounting method Pluggable
Nominal Current 76 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Voltage Rating (V, V DC) 12
Weight (g, g/m) 0.01
Width (mm) 12
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot