Phoenix Contact 3005947 Jumper 1 piece Cross-Bridging ST/STI/UT/PT 10

Image Representative of Range

Phoenix Contact 3005947 Jumper 1 piece Cross-Bridging ST/STI/UT/PT 10

MPN
3005947
EAN-13
2050000755224
Order Code
12-7287
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Phoenix Contact jumper, part number 3005947, is designed for use with terminal types ST 10, STI 10, UT 10, UTN 10, and PT 10. This component is essential for ensuring electrical continuity in switchboard terminals and serial terminals. Typical applications include use in industrial electrical panels for establishing reliable connections between terminal blocks.
Current Rating 57A
Type Jumper
Number of Ways 2
Colour Red
Connections 2
Current Rating (A) 10
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute 1 FBS 2-10
Misc Attribute 2 Jumper
Model N/A
Modular spacing 10.2mm
Mounting method Pluggable
Nominal Current 57 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Width (mm) 10.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot