Phoenix Contact 3005963 FBS Plug-in Bridge 2 Positions Red

MPN
3005963
EAN-13
4017918168735
Order Code
12-7289
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.16 £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the plug-in bridge FBS 2-16, designed for continuity and efficient interface cabling. This component is suitable for use with signal converter interfaces and system cabling, utilising 20-pin flat ribbon cable connectors. It is typically applied in serial and switchboard terminal configurations.
Type Jumper
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Contact Material Copper
Current Rating (A) 100
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Length (mm) 44.5mm
Material (details) Polyamide
Misc Attribute FBS 2-16
Model N/A
Modular spacing 16mm
Mounting method Pluggable
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 19
Width (mm) 16
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot