Phoenix Contact 3030213 Jumper 1 piece 10 Poles Red

MPN
3030213
EAN-13
2050001785459
Order Code
12-7307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Phoenix Contact 3030213 Jumper, also known as FBS 10-5, is designed for maintaining continuity between serial and switchboard terminals. This component is commonly used in electrical switchboards to ensure reliable connections and efficient circuit management. Its robust design and easy installation make it a staple in industrial and commercial electrical applications.
Type Jumper
Number of Ways 10
Colour Red
Connection (type) Connector
Content Pack of 10
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 23.4mm
Misc Attribute FBS 10-5
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Number of pins 10
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight 0.01
Weight (g, g/m) 8.41g
Width (mm) 50.6
Wire Gauge 1.5 mm², 2.5mm²
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot