Phoenix Contact 3036893 Plug-in Bridge FBS 4-5 BU 4 Positions Blue

MPN
3036893
EAN-13
4017918839161
Order Code
12-7337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.89
100+ £44.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the plug-in bridge FBS 4-5 BU 3036893, designed to ensure continuity in switchboard and serial terminals. This jumper facilitates easy and secure connections, making it ideal for streamlining switchboard operations. Typical applications include linking multiple serial terminals within Siemens systems for efficient electrical distribution.
Type Jumper
Number of Ways 4
Colour Blue
Connection (type) Connector
Connections 4
Contact Material Copper
Content 50
Current Rating (A) 24
Dim (Pitch) 5.2mm
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 4-5 BU
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 41 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Voltage Rating (V, V DC) 24 V
Weight (g, g/m) 3.359 g (excl. packaging)
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot