Phoenix Contact 3030336 Jumper Compatible with ST 4 STI 4 QTC 2.5 UT 4

Image Representative of Range

Phoenix Contact 3030336 Jumper Compatible with ST 4 STI 4 QTC 2.5 UT 4

MPN
3030336
EAN-13
2050000831584
Order Code
12-7312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

Phoenix Contact's 3030336 jumper is compatible with various terminal types, such as ST 4, STI 4, and UT 4. This component ensures reliable continuity and is part of the FBS 2-6 series. It is typically used in switchboard and serial terminal applications.
Current Rating 32A
Type Jumper
Number of Ways 2
Colour Red
Connections 2
Contact Material Silver
Current Rating (A) 2.5
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute 1 FBS 2-6
Misc Attribute 2 Jumper
Model N/A
Modular spacing 6.2mm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Number of pins 2
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot