Phoenix Contact 3032237 FBS Plug-in Bridge 2 Positions Grey

Image Representative of Range

Phoenix Contact 3032237 FBS Plug-in Bridge 2 Positions Grey

MPN
3032237
EAN-13
4017918982027
Order Code
12-7318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the Plug-in bridge FBS 2-6 GY 3032237, designed for ensuring continuity in electrical connections. It features convenient integration in factory line settings and switchboard terminals. This component is ideal for network switch and control systems within industrial automation environments.
Type Jumper
Number of Ways 2
Colour Grey
Connection (type) Connector
Connections 2
Contact Material Copper
Content 50
Current Rating (A) 32
Dim (W x H x D) 10.7 x 23 x 23 mm
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Length (mm) 10.7mm
Material (details) Polyamide
Misc Attribute FBS 2-6 GY
Model N/A
Modular spacing 6.2mm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 1.86
Width (mm) 10.7
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot