Phoenix Contact 0201155 EB 2-6 Bridge Insert for DFK 4 Clamp 1 piece

Image Representative of Range

Phoenix Contact 0201155 EB 2-6 Bridge Insert for DFK 4 Clamp 1 piece

MPN
0201155
EAN-13
2050000437328
Order Code
12-6584
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.796
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Phoenix Contact's 0201155 EB 2-6 Bridge Insert is designed for connectivity in terminal strips and switchboard terminals. This cross connector ensures continuity and easy bridging in screw connection applications. Common uses include electrical panels and automation systems where reliable connections are essential.
Type Jumper
Number of Ways 2
Colour Grey
Compatible with (details) DFK 4
Connection (type) Screws
Connections 2
Content 100
Current Rating (A) 32
Dim (LxW) 77.35mmx6.2mm
Explosion-tested version Ex e false
Insulated N/A
Material (details) Polyamide
Misc Attribute EB 2- 6
Model N/A
Modular spacing 6.2mm
Mounting method Screwable
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Weight (g, g/m) 1.088g
Width (mm) 6.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot