Phoenix Contact 0203153 EB 2-10 Bridge Insert for HDFK 10 Terminal

Image Representative of Range

Phoenix Contact 0203153 EB 2-10 Bridge Insert for HDFK 10 Terminal

MPN
0203153
EAN-13
2050000437380
Order Code
12-6589
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Phoenix Contact's EB 2-10 Bridge Insert, part number 0203153, is a cross-connector designed for terminal strip applications, ensuring reliable continuity and electrical connections. This component is ideal for use in switchboard and serial terminal systems, benefiting from its robust screw connection design. It serves as a jumper for efficiently linking multiple terminals within a circuit, enhancing system organisation and maintenance.
Type Jumper
Number of Ways 2
Colour Grey
Compatible with (details) HDFK 10
Connection (type) Screw Terminal
Connections 2
Contact Material Copper
Content 100
Explosion-tested version Ex e false
Insulated N/A
Material (details) Plastic
Misc Attribute EB 2-10
Model N/A
Modular spacing 10mm
Mounting method Screwable
Nominal Current 70 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Weight (g, g/m) 2.745 g (excluding packing)
Width (mm) 20
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot