Phoenix Contact 3030161 Jumper 2 Poles Red 1 piece

Image Representative of Range

Phoenix Contact 3030161 Jumper 2 Poles Red 1 piece

MPN
3030161
EAN-13
2050001785435
Order Code
12-7304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

The Phoenix Contact 3030161 is a red jumper designed for secure continuity between serial and switchboard terminals. With robust construction, it is ideal for use in electrical panels and control cabinets. As a part of the FBS 2-5 series, this jumper ensures reliable connections in complex electrical systems.
Type Jumper
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Content 50
Current Rating (A) 24
Dim (LxW) 23.4mmx9.8mm
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 23.4mm
Material (details) Polyamide
Misc Attribute FBS 2-5
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 1.665g
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot