Phoenix Contact 3039007 FBS Plug-In Bridge 10 Positions Grey

Image Representative of Range

Phoenix Contact 3039007 FBS Plug-In Bridge 10 Positions Grey

MPN
3039007
EAN-13
4017918888336
Order Code
12-7343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the Plug-in bridge FBS 10-5 GY 3039007, known for its reliability in ensuring continuity between terminal blocks. This jumper is designed for use in switchboard and serial terminal applications, providing efficient connectivity solutions in industrial settings. It is packaged for production use, making it suitable for high-demand environments.
Type Jumper
Number of Ways 10
Colour Grey
Connection (type) Connector
Contact Material Copper
Content 10
Current Rating (A) 24
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 10-5 GY
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 8.591 g (excl. packaging)
Width (mm) 158
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot