Phoenix Contact 3118135 EBS 10-8 Jumper For HDFK 4 Clamp 1 piece(s)

MPN
3118135
EAN-13
2050000437373
Order Code
12-7353
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.10
10+ £2.89
100+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Phoenix Contact 3118135 EBS 10-8 Bridge Insert is a cross connection link designed for terminal strips and blocks with screw connections. It provides reliable continuity and is commonly used in serial or switchboard terminal applications. Ideal for enhancing connectivity, this component ensures efficient electrical connections in control panels and distribution boards.
Current Rating 41A
Type Jumper
Number of Ways 10
Colour Grey
Compatible with (details) HDFK 4
Connection (type) Screw Terminal
Content 1 pc(s)
Current Rating (A) 41
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute EBS 10- 8
Model N/A
Modular spacing 8mm
Mounting method Screwable
Nominal Current 41 A
Number of bridged clamps N/A
Number of pins 10
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 50
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot