Phoenix Contact 3038930 FBS Plug-in Bridge 50 Positions Red

MPN
3038930
EAN-13
4017918940614
Order Code
12-7340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £185.62
10+ £178.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Plug-in bridge FBS 50-5 3038930 by Phoenix Contact is designed for ensuring continuity in serial or switchboard terminals. It serves as a versatile jumper, effectively connecting up to 50 terminals while simplifying installation and maintenance processes. Typically, it finds application in switchboards and serial terminal configurations requiring reliable electrical connections.
Type Jumper
Number of Ways 50
Colour Red
Connection (type) Connector
Contact Material Copper
Content Packing unit: 10 pc
Current Rating (A) 24
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 50-5
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Number of pins 50
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 43.56 g (excl. packing)
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot