Phoenix Contact 3036929 Plug-in Bridge FBS 20 20 Positions Blue

Image Representative of Range

Phoenix Contact 3036929 Plug-in Bridge FBS 20 20 Positions Blue

MPN
3036929
EAN-13
4017918839192
Order Code
12-7339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £61.21 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Plug-in bridge FBS 20-5 BU 3036929 by Phoenix Contact is designed to ensure continuity across serial and switchboard terminals. As a jumper, it effectively connects multiple terminals, enabling seamless electrical connections. This component is typically used in Siemens switchboard and serial terminal applications.
Type Jumper
Number of Ways 20
Colour Blue
Connection (type) Connector
Connections 20
Contact Material Copper
Content 10
Current Rating (A) 24
Dim Pitch: 5.2 mm; Poles: 20
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 20-5 BU
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 17.14
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot