Phoenix Contact 3034468 SB-ME 2-8 Switching Jumper 2 Pos Grey/Orange

MPN
3034468
EAN-13
4046356281065
Order Code
12-7329
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.64
10+ £21.94
100+ £21.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Switching jumper SB-ME 2-8 3034468 by Phoenix Contact is designed for establishing continuity in serial terminals and switchboard terminals. It is manufactured with high-quality materials that ensure reliable performance in electrical applications. This jumper is typically used to enhance connectivity in various industrial and commercial switchboard systems.
Type Jumper
Number of Ways 2
Colour Multicolour
Connection (type) Connector
Connections 2
Content 10
Current Rating (A) 30
Dim (LxW) 25.8mmx5.6mm
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Length (mm) 24.7mm
Material (details) Polyamide
Misc Attribute SB-ME 2-8
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Nominal Current 30 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Weight (g, g/m) 11.5g
Width (mm) 16.4
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot