Phoenix Contact 0203137 EB 10-10 Insulated Bridge Comb Detachable

Image Representative of Range

Phoenix Contact 0203137 EB 10-10 Insulated Bridge Comb Detachable

MPN
0203137
EAN-13
2050000256479
Order Code
12-6588
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Phoenix Contact 0203137 EB 10-10 Bridge Insert is a component used in connector and terminal applications. It facilitates continuity in serial and switchboard terminals by providing a secure connection within screw terminal blocks. Typical applications include industrial control panels and electrical switchboards.
Current Rating 70A
Type Jumper
Number of Ways 10
Colour Grey
Compatible with (details) UK 10 N
Connection (type) Screw Terminal
Contact Material Copper
Content 1 pc(s)
Current Rating (A) 70
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute EB 10-10
Model N/A
Modular spacing 10mm
Mounting method Screwable
Nominal Current 70 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Width (mm) 10
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot