Phoenix Contact 3032567 FBS Plug-in Bridge 2 Positions Blue

MPN
3032567
EAN-13
4046356551472
Order Code
12-7322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Plug-in bridge FBS 2-8 BU 3032567 by Phoenix Contact is a jumper providing continuity for interfacing and signal distribution applications. It is used in switchboard and serial terminals to enhance connectivity and system integration. This component is part of a wireless accessories range, suitable for 2400-MHz systems.
Type Jumper
Number of Ways 2
Colour Blue
Connection (type) Connector
Connections 2
Content 10 pc
Current Rating (A) 41
Dim (W x H x D) 14.7 x 30.1 x 30.1 mm; Pitch 8.2 mm
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Length (mm) 14.7mm
Material (details) Polyamide
Misc Attribute FBS 2-8 BU
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Nominal Current 41 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 3.68g
Width (mm) 14.7
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot