Phoenix Contact 3030297 FBS 3-8 Jumper for Terminal Centre Cross-Bridging

Image Representative of Range

Phoenix Contact 3030297 FBS 3-8 Jumper for Terminal Centre Cross-Bridging

MPN
3030297
EAN-13
2050000261657
Order Code
12-7311
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Phoenix Contact 3030297 FBS 3-8 jumper is designed for use with terminal strips and blocks featuring screw connections, ensuring reliable continuity. This product is essential for applications involving switchboard and serial terminals, providing efficient electrical connections and management in control panels. Ideal for use in industrial and electrical installations, the jumper simplifies connectivity and enhances system functionality.
Current Rating 41A
Type Jumper
Number of Ways 3
Colour Red
Connection (type) Connector
Connections 3
Contact Material Copper
Content 1
Current Rating (A) 41
Explosion-tested version Ex e false
Insulated N/A
Material (details) Copper
Misc Attribute 1 FBS 3-8
Misc Attribute 2 Jumper
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Nominal Current 41 A
Number of bridged clamps N/A
Number of pins 3
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight (g, g/m) 6
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot