Phoenix Contact 3030284 FBS 2-8 Jumper for Terminal Cross-Bridging

Image Representative of Range

Phoenix Contact 3030284 FBS 2-8 Jumper for Terminal Cross-Bridging

MPN
3030284
EAN-13
2050000261435
Order Code
12-7310
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

The Phoenix Contact 3030284 FBS 2-8 is a jumper used in connectors and terminal blocks with screw connections. It is ideal for ensuring electrical continuity in serial and switchboard terminals. This component is useful in applications requiring reliable and efficient connectivity in electrical systems.
Current Rating 41A
Type Jumper
Number of Ways 2
Colour Red
Connection (type) Connector
Connections 2
Content 25
Current Rating (A) 41
Dim (W x H x D) 14.7 x 30.1 x 30.1 mm; Pitch 8.2 mm
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 14.7mm
Material (details) Polyamide
Misc Attribute 1 FBS 2-8
Misc Attribute 2 Jumper
Model N/A
Modular spacing 8.2mm
Mounting method Pluggable
Nominal Current 41 A
Number of bridged clamps N/A
Number of pins 2
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight 0.00
Weight (g, g/m) 3.675g
Width (mm) 14.7
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot