Phoenix Contact 3030187 FBS 4-5 Jumper 1 piece For Cross-Bridging Terminals

Image Representative of Range

Phoenix Contact 3030187 FBS 4-5 Jumper 1 piece For Cross-Bridging Terminals

MPN
3030187
EAN-13
2050000260339
Order Code
12-7306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

The Phoenix Contact 3030187 FBS 4-5 Jumper is a component designed for use in terminal strips or blocks with screw connections to ensure continuity. This one-piece connector simplifies electrical linking in circuits typically found in switchboards and serial terminals. Suitable for both industrial and commercial applications, it facilitates efficient and reliable connections.
Current Rating 24A
Type Jumper
Number of Ways 4
Colour Red
Connection (type) Screw Terminal
Connections 4
Current Rating (A) 24
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute 1 FBS 4-5
Misc Attribute 2 Jumper
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Number of pins 4
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Weight 0.00
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot