Philips Lighting Light Bulbs & Tubes LED light bulb 615861

Philips Brand: Philips
These Philips parts are examples of hue LED light bulbs with Bluetooth connectivity, available in various colours and fitting specifications.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dimmable Base Operating Voltage 12NC Logistic code(s) Beam angle (max) AC adapter included AC input frequency AC adapter frequency (hue bridge) AC input voltage Bridge Bulb diameter AC adapter input voltage (hue bridge) Bulb lifetime Bulb power Batteries included Bulb height Colour changing Bulb shape
Philips 23017000 Hue LED Light Bulb Warm White GU10 Bluetooth Enabled
Philips 23017000 Hue LED Light Bulb Warm White GU10 Bluetooth Enabled
Standard range
Order code: 05-9801
MPN: 23017000

Despatched within 4 working days - 7 in stock
1+ £24.83
Price per unit Ex VAT
Reflector bulb White Yes GU10 230V 40° 25000 h 4.2 W Yes
Philips 23023100 Hue LED Light Bulb Warm White Bluetooth® Enabled GU10
Philips 23023100 Hue LED Light Bulb Warm White Bluetooth® Enabled GU10
Standard range
Order code: 05-9802
MPN: 23023100

Despatched within 4 working days - 6 in stock
1+ £52.70
Price per unit Ex VAT
Reflector bulb White Yes GU10 230V 40° 25000 h 4.2 W Yes
Philips 25450300 Hue LED Bulb GU10 RGB Bluetooth® Smart Lighting
Philips 25450300 Hue LED Bulb GU10 RGB Bluetooth® Smart Lighting
Order code: 05-9803
MPN: 25450300
1+ £240.78
Price per unit Ex VAT
Reflector bulb RGB Yes GU10 230V 40° Yes 1 25000 h 4.2 W Yes Yes
Philips 871951428815700 Hue LED Bulb E27 1600lm 100W White/Colour RGB
Philips 871951428815700 Hue LED Bulb E27 1600lm 100W White/Colour RGB
Order code: 06-0853
MPN: 871951428815700
1+ £100.27
Price per unit Ex VAT
Teardrop shape White Yes 230V 929002471601 220 - 240 V 6.7cm 25000 h 15 W Reflector
Philips 871951428819500 Hue LED Bulb 1600lm E27 White Ambiance Adjustable
Philips 871951428819500 Hue LED Bulb 1600lm E27 White Ambiance Adjustable
Order code: 06-0855
MPN: 871951428819500
1+ £68.98
Price per unit Ex VAT
Teardrop shape White Yes 230V 929002471901 50 - 60 Hz 220-240 V 6cm 25000 h 15 W Sultan bulb
Philips 871951428913000 Hue LED Bulb E27 3er Set 1050lm Dimmer Warm White
Philips 871951428913000 Hue LED Bulb E27 3er Set 1050lm Dimmer Warm White
Order code: 06-0857
MPN: 871951428913000
1+ £126.92
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002469204 Yes 50 - 60 Hz 50/60 Hz 220-240 V 6.1cm 100-240 V 25000 h 9.5 W Yes Reflector
Philips 871951429117100 Hue LED Light Bulb E27 800lm 75W White & Colour
Philips 871951429117100 Hue LED Light Bulb E27 800lm 75W White & Colour
Extended range
Order code: 06-0861
MPN: 871951429117100

Available to back orderBack order, lead time 3 weeks
1+ £70.03
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002468801 220-240 V 6cm 25000 h 11 W Yes Reflector
Philips 871951429123200 Hue LED Light 3x800lm White Ambiance Starter Kit
Philips 871951429123200 Hue LED Light 3x800lm White Ambiance Starter Kit
Order code: 06-0863
MPN: 871951429123200
1+ £163.12
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002468403 Yes 50/60 Hz 220-240 V 6cm 100-240 V 25000 h 10.5 W Yes 11cm
Philips 871951429135500 Hue LED Light Bulb E27 Starter Set 3x800lm
Philips 871951429135500 Hue LED Light Bulb E27 Starter Set 3x800lm
Order code: 06-0869
MPN: 871951429135500
1+ £204.67
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002468804 Yes 50 - 60 Hz 50/60 Hz 220-240 V 6cm 100-240 V 25000 h 11 W Yes Reflector
Philips 871951430142900 Hue LED Bulb E27 7W Dimmable Smart Control
Philips 871951430142900 Hue LED Bulb E27 7W Dimmable Smart Control
Standard range
Order code: 06-0871
MPN: 871951430142900

Despatched within 4 working days - 5 in stock
1+ £37.76
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002477501 50 - 60 Hz 220-240 V 6cm 15000 h 7 W Teardrop bulb
Philips 871951430146700 Hue LED Light Bulb E27 ST64 300lm Dimmable White
Philips 871951430146700 Hue LED Light Bulb E27 ST64 300lm Dimmable White
Standard range
Order code: 06-0873
MPN: 871951430146700

Despatched within 4 working days - 5 in stock
1+ £48.53
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002477701 50 - 60 Hz 220-240 V 6cm 15000 h 7 W
Philips 871951430148100 Hue LED Bulb E27 7W Dimmable Smart White
Philips 871951430148100 Hue LED Bulb E27 7W Dimmable Smart White
Standard range
Order code: 06-0874
MPN: 871951430148100

Despatched within 4 working days - 9 in stock
1+ £48.53
Price per unit Ex VAT
Globe shape White Yes E-27 230V 929002477801 50 - 60 Hz 220-240 V 9.5cm 15000 h 7 W
Philips 871951430154200 Hue LED Bulb Warm/Cool White Dimmable E27 Filament
Philips 871951430154200 Hue LED Bulb Warm/Cool White Dimmable E27 Filament
Standard range
Order code: 06-0875
MPN: 871951430154200

Despatched within 4 working days - 2 in stock
1+ £59.28
Price per unit Ex VAT
LED (monochrome) White Yes E-27 230V 929002478101 50 - 60 Hz 220-240 V 12.5cm 15000 h 7 W
Philips 871951430223500 Hue LED White Filament Candle E14 4.5W 300lm Warm
Philips 871951430223500 Hue LED White Filament Candle E14 4.5W 300lm Warm
Order code: 06-0877
MPN: 871951430223500
1+ £45.71
Price per unit Ex VAT
LED (monochrome) White Yes E14 230V 929002479501 50 - 60 Hz 220-240 V 3.92cm 15000 h 4.5 W Candle
Philips 871951432836500 Hue LED Bulb 2 Pack 16M Colours E27 9W
Philips 871951432836500 Hue LED Bulb 2 Pack 16M Colours E27 9W
Order code: 06-1033
MPN: 871951432836500
1+ £125.43
Price per unit Ex VAT
LED (monochrome) White No E-27 230V 929002489602 50 - 60 Hz 220-240 V 6cm 25000 h 6.5 W
Philips 871951434332000 Hue LED Light Bulb 1600lm 100W E27 Warm White
Philips 871951434332000 Hue LED Light Bulb 1600lm 100W E27 Warm White
Order code: 06-1055
MPN: 871951434332000
1+ £35.19
Price per unit Ex VAT
Teardrop shape White Yes E-27 230V 929002334904 50 - 60 Hz 220 - 240 V 6.7cm 25000 h 15.5 W Reflector
Philips 871951435669600 Hue LED Light Bulb E14 5.7W Warm White Dimmable
Philips 871951435669600 Hue LED Light Bulb E14 5.7W Warm White Dimmable
Standard range
Order code: 06-1069
MPN: 871951435669600

Despatched same day - 2 in stockBack-order availability date - 09/11/2026
1+ £30.05
Price per unit Ex VAT
LED (monochrome) White Yes E14 230V 929002440603 220-240 V 4.5cm 25000 h 5.7 W Luster bulb
Philips 8719514491106 Hue LED Bulb E14 5.1W 50k White Ambiance Shades
Philips 8719514491106 Hue LED Bulb E14 5.1W 50k White Ambiance Shades
Standard range
Order code: 06-1127
MPN: 8719514491106

Despatched within 4 working days - 2 in stock
1+ £37.66
Price per unit Ex VAT
LED (monochrome) White Yes E14
Philips 8719514491168 Hue LED Light Bulb E14 Smart Lighting Bluetooth
Philips 8719514491168 Hue LED Light Bulb E14 Smart Lighting Bluetooth
Extended range
Order code: 06-1129
MPN: 8719514491168

Available to back order
1+ £64.55
Price per unit Ex VAT
LED (monochrome) Yes E14
Philips 8719514491229 Hue LED Bulb E14 5.1W 16M Colours Bluetooth
Philips 8719514491229 Hue LED Bulb E14 5.1W 16M Colours Bluetooth
Standard range
Order code: 06-1131
MPN: 8719514491229

Despatched within 4 working days - 1 in stock
1+ £69.92
Price per unit Ex VAT
LED (monochrome) White Yes E14
Philips 8719514491281 Hue LED Light Bulb E14 16M Colours Smart Control
Philips 8719514491281 Hue LED Light Bulb E14 16M Colours Smart Control
Order code: 06-1133
MPN: 8719514491281
1+ £118.54
Price per unit Ex VAT
LED (monochrome) Yes E14
Philips 8719514491342 Hue LED Light Bulb 16M Colours 50k White Tones
Philips 8719514491342 Hue LED Light Bulb 16M Colours 50k White Tones
Order code: 06-1135
MPN: 8719514491342
1+ £50.75
Price per unit Ex VAT
LED (monochrome) White Yes GU5.3 12V
Philips 8719514491403 Hue LED Light Bulb 16M Colours Bluetooth Control
Philips 8719514491403 Hue LED Light Bulb 16M Colours Bluetooth Control
Standard range
Order code: 06-1139
MPN: 8719514491403

Despatched within 4 working days - 3 in stock
1+ £84.70
Price per unit Ex VAT
LED (monochrome) White Yes GU5.3 12V
Philips 8719514491588 Hue LED Bulb White Ambiance GU5.3 Smart Lighting
Philips 8719514491588 Hue LED Bulb White Ambiance GU5.3 Smart Lighting
Standard range
Order code: 06-1141
MPN: 8719514491588

Despatched within 4 working days - 12 in stock
1+ £102.66
Price per unit Ex VAT
LED (monochrome) Yes GU5.3 12V
Philips 8719514491649 Hue LED Light Bulb 16m Colours Bluetooth Control
Philips 8719514491649 Hue LED Light Bulb 16m Colours Bluetooth Control
Standard range
Order code: 06-1143
MPN: 8719514491649

Despatched within 4 working days - 4 in stock
1+ £173.64
Price per unit Ex VAT
LED (monochrome) Yes GU5.3 12V
Philips 929003151101 Hue LED Light Bulb 16M Colours Smart Control
Philips 929003151101 Hue LED Light Bulb 16M Colours Smart Control
Extended range
Order code: 06-1271
MPN: 929003151101

Available to back order
1+ £86.24
Price per unit Ex VAT
Globe shape Yes E-27 929003151101 220-240 V 9.5cm 25000 h 6.8 W 16.5cm Globe
Philips 929003151501 Hue LED Bulb 16M Colours Bluetooth E-27 Smart Control
Philips 929003151501 Hue LED Bulb 16M Colours Bluetooth E-27 Smart Control
Standard range
Order code: 06-1273
MPN: 929003151501

Despatched within 4 working days - 2 in stock
1+ £86.27
Price per unit Ex VAT
Globe shape Yes E-27 6.8 W Yes Luster bulb

Trustpilot