Philips 871951428815700 Hue LED Bulb E27 1600lm 100W White/Colour RGB

MPN
871951428815700
Brand
Philips
EAN-13
8719514288157
Order Code
06-0853
Country of Origin
China
View Full Product Range (27)

Discontinued


Philips Lighting offers the 871951428815700 LED light bulb, which provides up to 1600 lumens comparable to a 100W incandescent bulb. This LED light supports a range from warm white to cool white lighting and includes RGB features with wireless and remote control capabilities. Ideal for versatile home lighting applications, it allows users to customize their environment with ease.
Type Teardrop shape
Colour White
Dimmable Yes
Operating Voltage 230V
12NC Logistic code(s) 929002471601
AC input voltage 220 - 240 V
Bulb diameter 6.7cm
Bulb lifetime 25000 h
Bulb power 15 W
Bulb shape Reflector
Bulb size A67
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 67mm
Diameter 6.7cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514288157
Energy consumption per 1000 hours 14 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
Energy efficiency scale A tog
Equivalent bulb power 100 W
Fitting/cap type E27
Height 131mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Input Voltage 220 - 240 V
Instant full light Yes
Interface Bluetooth
Length 67mm
Luminous Flux 1600lm
Mobile operating systems supported Android 10.0, Android 11.0, Android 12.0, iOS 14, iOS 14.5, iOS 15
Number of accessories (max) 12
Number of bulbs 1
Number of colours 16000000 colours
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -10 - 45°C
Package depth 72mm
Package gross weight 210g
Package height 210mm
Package net weight 150g
Package Type Box
Package weight 210g
Package width 72mm
Power consumption (max) 13.5 W
Power consumption (standby) 0.5 W
Power Factor 0.9
Power source type AC
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 15W
Rating per bulb 15W
Series Hue
Smartphone/tablet remote support Yes
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1521lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 150g
Width 67mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with IFTTT Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Trustpilot