Philips 871951429117100 Hue LED Light Bulb E27 800lm 75W White & Colour

MPN
871951429117100
Brand
Philips
EAN-13
8719514291171
Order Code
06-0861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £70.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the Hue White & Colour Ambiance E27 LED light bulb, suitable for both warm and cool white settings. This 11 W bulb provides 800 lumens, equivalent to a 75 W traditional bulb, and features wireless remote control capabilities. Ideal for creating diverse lighting atmospheres in residential settings.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002468801
AC input voltage 220-240 V
Bulb diameter 6cm
Bulb lifetime 25000 h
Bulb power 11 W
Bulb shape Reflector
Bulb size A60
Bulb technology LED
Bulb Type LED
Colour changing Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 60mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514291171
Energy Consumption 9 kWh/1000h
Energy consumption per 1000 hours 11 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
Equivalent bulb power 75 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Input Voltage 220-240 V
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 61mm
Light colour Variable
Luminous Flux 1100 lm
Material Plastic
Mobile operating systems supported Android, iOS
Number of accessories (max) 12
Number of bulbs 1
Number of colours 16000000 colours
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -10 - 45°C
Package depth 72mm
Package gross weight 110g
Package height 174mm
Package net weight 110g
Package Type Box
Package width 72mm
Power consumption (max) 11 W
Power consumption (standby) 0.5 W
Power Factor 0.8
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 11W
Rating per bulb 11W
Series Hue
Software upgrade note Y
Software upgradeable Yes
Total luminous flux 1055lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 56
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with IFTTT Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot