Philips 8719514491649 Hue LED Light Bulb 16m Colours Bluetooth Control

MPN
8719514491649
Brand
Philips
Order Code
06-1143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £173.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting's 8719514491649 LED light bulb offers wireless and remote control capabilities. The Hue White & Colour Ambiance feature provides versatile lighting options for any setting. This LED light is suitable for creating both vibrant and calming atmospheres in homes or offices.
Type LED (monochrome)
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Data exchange Bidirectional (bi)
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Number of bulbs 2
Series Hue
Total luminous flux 400lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot