Philips 8719514491588 Hue LED Bulb White Ambiance GU5.3 Smart Lighting

MPN
8719514491588
Brand
Philips
Order Code
06-1141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £120.77 £102.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Philips Lighting's 8719514491588 LED light bulb offers Hue White Ambiance with wireless and remote control features. This versatile GU5.3 bulb fits well into most home lighting setups, allowing for customised light settings. Ideal for spaces needing adaptable illumination, the bulb comes in a pack of two and is energy-rated EEC: G.
Type LED (monochrome)
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Data exchange Bidirectional (bi)
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Number of bulbs 2
Series Hue
Total luminous flux 400lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot