Philips 23017000 Hue LED Light Bulb Warm White GU10 Bluetooth Enabled

MPN
23017000
Brand
Philips
EAN-13
8720169230170
Order Code
05-9801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips Lighting manufactures the Hue LED light bulb model 23017000, featuring wireless and remote control capabilities. This LED light bulb emits a warm white light and falls under energy efficiency class E (A - G). It is typically used for versatile ambient lighting in homes or offices.
Type Reflector bulb
Colour White
Dimmable Yes
Base GU10
Operating Voltage 230V
Beam angle (max) 40°
Bulb lifetime 25000 h
Bulb power 4.2 W
Bulb size GU10
Bulb Type LED
Colour changing Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 50mm
Diameter 5cm
Dimmable with remote control Yes
Energy Consumption 5 kWh/1000h
Energy consumption per 1000 hours 5 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
Energy efficiency scale A tog
Equivalent bulb power 50 W
Fitting/cap type GU10
Height 57mm
Hub Required
Input Voltage 220 - 240 V
Interface Bluetooth/Zigbee
Light colour Soft white, Warm white
Light features Dimmable
Luminous Flux 400 lm
Mobile operating systems supported Android, iOS
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 72mm
Package height 174mm
Package Type Box
Package weight 90g
Package width 72mm
Power consumption (max) 4.2 W
Power consumption (standby) 0.25 W
Power Factor 0.5
Power source type AC
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rated peak intensity 677 cd
Series Hue
Smartphone/tablet remote support Yes
Suitable for indoor use Yes
Weight 49g
Width 50mm
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot