Philips 871951435669600 Hue LED Light Bulb E14 5.7W Warm White Dimmable

MPN
871951435669600
Brand
Philips
EAN-13
8719514356696
Order Code
06-1069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Philips Lighting offers the 871951435669600 Hue White E14 Luster Einzelpack, an LED light bulb with 470lm brightness and 5.7 W power consumption. It features warm white light and supports wireless and remote control for convenient operation. Ideal for creating ambient lighting, this bulb fits typical E14 sockets in homes and offices.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002440603
AC input voltage 220-240 V
Bulb diameter 4.5cm
Bulb lifetime 25000 h
Bulb power 5.7 W
Bulb shape Luster bulb
Bulb size P45
Bulb technology LED
Bulb Type Integrated LED
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable No
Depth 45mm
Diameter 4.5cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514356696
Energy consumption per 1000 hours 6 kWh
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 40 W
Fitting/cap type E14
Height 77mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 45mm
Light colour Soft white
Luminous Flux 470 lm
Material Plastic
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 55mm
Package gross weight 80g
Package height 174mm
Package net weight 40g
Package Type Box
Package weight 80g
Package width 72mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 5.7 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 5.7W
Rating per bulb 5.7W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 470lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 40
Width 45mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot