Philips Lighting offers the Hue White & Colour Ambiance E27 LED light bulbs, providing adjustable white to cool white lighting. These 9 W bulbs feature wireless and remote control capabilities, delivering 570 lumens each, suitable for creating various atmospheres at home. Ideal for energy-efficient lighting needs, they integrate seamlessly with smart home systems.
| Type |
LED (monochrome) |
| Colour |
White |
| Dimmable |
No |
| Base |
E-27 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929002489602 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Bulb diameter |
6cm |
| Bulb lifetime |
25000 h |
| Bulb power |
6.5 W |
| Bulb size |
A60 |
| Bulb technology |
LED |
| Bulb Type |
LED |
| Bulb voltage |
LED |
| colour Rendering Index (CRI) |
80 |
| Colour temperature (max) |
6500 K |
| Colour temperature (min) |
2000 K |
| Colour Temperature Range |
80 |
| Data exchange |
Bidirectional (bi) |
| Data transfer (Smart Home) |
Wireless |
| Deep dimmable |
Yes |
| Depth |
60mm |
| Diameter |
6cm |
| Dimmable with Hue app & switch |
Yes |
| EAN/UPC/GTIN (packaging) |
8719514328365 |
| Energy efficiency class |
F |
| Energy efficiency class (old) |
F |
| Energy efficiency rating |
F (A - G) |
| Equivalent bulb power |
60 W |
| Fitting/cap type |
E27 |
| Height |
110mm |
| HomeKit compatibility |
Yes |
| Hue bulb(s) included |
Yes |
| Included bulb energy efficiency class (old) |
F |
| Input Voltage |
220-240 V |
| Instant full light |
Yes |
| Interface |
Bluetooth/Zigbee |
| IP Rating |
IP20 |
| Length |
61mm |
| Luminous Flux |
400lm |
| Material |
Plastic |
| Number of accessories (max) |
12 |
| Number of bulbs |
2 |
| Number of colours |
16000000 colours |
| Number of hue bulb(s) included |
2 bulb(s) |
| Number of switch cycles |
50000 |
| Operating relative humidity (H-H) |
5 - 95% |
| Operating temperature (T-T) |
-20 - 45°C |
| Package depth |
72mm |
| Package gross weight |
270g |
| Package height |
174mm |
| Package net weight |
190g |
| Package weight |
270g |
| Package width |
146mm |
| Philips Hue Bluetooth app supported |
Yes |
| Power consumption (max) |
6.5 W |
| Power consumption (standby) |
0.5 W |
| Power Factor |
0.8 |
| Power source type |
AC |
| Product colour |
White |
| Quantity per pack |
2 pc(s) |
| Rated lifetime |
25000 h |
| Rating |
9W |
| Rating per bulb |
9W |
| Series |
Hue |
| Software upgrade note |
When connected to Bluetooth App or Hue Bridge |
| Software upgradeable |
Yes |
| Total luminous flux |
806lm |
| Transfer Standard (Smart Home) |
ZigBee |
| Weight |
187 |
| Width |
61mm |
| Works with Amazon Alexa |
Yes |
| Works with the Google Assistant |
Yes |