Philips 8719514491106 Hue LED Bulb E14 5.1W 50k White Ambiance Shades

MPN
8719514491106
Brand
Philips
Order Code
06-1127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £37.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's 8719514491106 LED light bulb features wireless control and remote operation. The Hue White Ambiance Luster offers adjustable lighting for versatile ambience in any room. Ideal for home use, it provides energy-efficient illumination with an E14 fitting.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Data exchange Bidirectional (bi)
Diameter 45mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Height 77mm
Number of bulbs 1
Rating 5.1W
Series Hue
Total luminous flux 460lm
Transfer Standard (Smart Home) ZigBee
Weight 0.00

Reviews

Be the first to submit a review

Trustpilot