Philips 871951430154200 Hue LED Bulb Warm/Cool White Dimmable E27 Filament

MPN
871951430154200
Brand
Philips
EAN-13
8719514301542
Order Code
06-0875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £69.73 £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Philips Lighting offers the LED light bulb model 871951430154200, featuring wireless and remote control capabilities. This E27 fitting bulb provides adjustable warm to cool white lighting with a Giant Globe G125 filament design, ideal for ambient lighting applications. Rated EEC: G, it delivers 300 lumens of energy-efficient lighting perfect for home or office environments.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002478101
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 12.5cm
Bulb lifetime 15000 h
Bulb power 7 W
Bulb size G125
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 125mm
Diameter 12.5cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514301542
Energy Consumption 7 kWh/1000h
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 40 W
Fitting/cap type E27
Height 192mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 125mm
Light colour Cool daylight, Warm white
Luminous Flux 550 lm
Material Plastic
Mobile operating systems supported Yes
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 14mm
Package gross weight 260g
Package height 20.9mm
Package net weight 110g
Package width 14.6mm
Philips Hue app supported Yes
Power consumption (max) 7 W
Power consumption (standby) 0.5 W
Power Factor 0.6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rating 7W
Rating per bulb 7W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 550lm
Transfer Standard (Smart Home) ZigBee
Weight 110
Width 125mm
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot