Philips 8719514491342 Hue LED Light Bulb 16M Colours 50k White Tones

MPN
8719514491342
Brand
Philips
Order Code
06-1135
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £50.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's 8719514491342 is a Hue White Ambiance LED light bulb with wireless control. This LED light fits GU5.3 sockets, offering versatility and energy efficiency. Ideal for home or office settings, it allows for remote control of lighting conditions.
Type LED (monochrome)
Colour White
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Data exchange Bidirectional (bi)
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Number of bulbs 1
Series Hue
Total luminous flux 400lm
Transfer Standard (Smart Home) ZigBee

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot