Philips 929003151501 Hue LED Bulb 16M Colours Bluetooth E-27 Smart Control

MPN
929003151501
Brand
Philips
EAN-13
8719514419391
Order Code
06-1273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £101.49 £86.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting produces the Hue LG ST72 E-27 6.8 W LED light bulb, model number 929003151501. This bulb offers wireless and remote control functionality, providing versatile lighting solutions. It is ideal for creating customised lighting scenes in residential or office environments.
Type Globe shape
Dimmable Yes
Base E-27
Bulb power 6.8 W
Bulb shape Luster bulb
Colour changing Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 72mm
Diameter 72mm
Energy Consumption 7 kWh/1000h
Energy consumption per 1000 hours 7 kWh
Energy efficiency class G
Energy efficiency rating G (A - G)
Equivalent bulb power 60 W
Fitting/cap type E27
Height 168mm
Hue bridge Yes
Input Voltage 220 - 240 V
Interface Bluetooth/Zigbee
Light colour Variable
Luminous Flux 500 lm
Manual No
Mobile operating systems supported Android, iOS
Number of colours 16000000 colours
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 100mm
Package height 209mm
Package net weight 130g
Package Type Box
Package weight 310g
Package width 146mm
Power consumption (standby) 0.5 W
Power consumption (typical) 6.8 W
Product colour Transparent
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 6.8W
Series Hue
Total luminous flux 500lm
Warranty period 2 year(s)
Weight 84g
Width 72mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with IFTTT Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot