Philips 871951429135500 Hue LED Light Bulb E27 Starter Set 3x800lm

MPN
871951429135500
Brand
Philips
EAN-13
8719514291355
Order Code
06-0869
Country of Origin
China
View Full Product Range (27)

Discontinued


Philips Lighting offers the Hue White & Colour Ambiance E27 Starter Set, featuring LED light bulbs with wireless control and a dimmer switch. With 800 lumens per bulb, the set provides lighting from warm to cool white. Ideal for creating personalised lighting scenes in homes, it supports remote control for convenience.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002468804
AC adapter frequency (hue bridge) 50/60 Hz
AC adapter included Yes
AC adapter input voltage (hue bridge) 100-240 V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Batteries included Yes
Battery type CR2032
Bulb diameter 6cm
Bulb lifetime 25000 h
Bulb power 11 W
Bulb shape Reflector
Bulb size A60
Bulb technology LED
Bulb Type Integrated LED
Cables included LAN (RJ-45)
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 176mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514291355
Energy Consumption 9 kWh/1000h
Energy consumption per 1000 hours 11 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 75 W
Fitting/cap type E27
Frequency range (hue bridge) 2400 - 2483.5 MHz
Frequency range (hue dimmer switch) 2400 - 2483.5 MHz
Height 110mm
HomeKit compatibility Yes
Hue bridge Yes
Hue bridge height 2.6cm
Hue bridge length 8.8cm
Hue bridge mounting type Desktop
Hue bridge width 8.8cm
Hue bulb(s) included Yes
Hue dimmer switch battery included Yes
Hue dimmer switch battery lifetime (min) 3 year(s)
Hue dimmer switch battery type CR2032
Hue dimmer switch depth 1.1cm
Hue dimmer switch height 9.2cm
Hue dimmer switch included Yes
Hue dimmer switch International Protection (IP) code IP20
Hue dimmer switch lifetime (clicks) 50000
Hue dimmer switch wall plate depth 1.4cm
Hue dimmer switch wall plate height 11.5cm
Hue dimmer switch wall plate width 7cm
Hue dimmer switch weight 37g
Hue dimmer switch weight (with wall plate) 67g
Hue dimmer switch width 3.5cm
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 61mm
Luminous Flux 1100lm
Material Plastic
Mobile operating systems supported Android, iOS
Mounting Type Wall
Networking standards IEEE 802.15.4
Number of accessories (max) 12
Number of bulbs 3
Number of bulbs per hue bridge (max) 50 bulb(s)
Number of colours 16000000 colours
Number of hue bulb(s) included 3 bulb(s)
Number of hue dimmer switch battery supported 1
Number of hue dimmer switches included 1
Number of lights per switch (max) 10
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 40°C
Package depth 17.6mm
Package gross weight 1.01kg
Package height 140mm
Package net weight 1.01kg
Package Type Box
Package width 21.9mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Placement Wall
Power consumption (hue bridge) 250mA
Power consumption (max) 11 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Rated lifetime 25000 h
Rating 11W
Rating per bulb 11W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1055lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 1010
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with IFTTT Yes
Zigbee Light Link Yes

Trustpilot