Philips 25450300 Hue LED Bulb GU10 RGB Bluetooth® Smart Lighting

MPN
25450300
Brand
Philips
EAN-13
8720169254503
Order Code
05-9803
Country of Origin
China
View Full Product Range (27)

Discontinued


Philips Lighting manufactures the HueWCA GU10 RGB LED light bulb, model 25450300, which allows for wireless and remote control. This energy-efficient bulb is rated E on the energy efficiency scale (A - G) and offers vibrant colour options. It is typically used in home settings for creating mood lighting and accentuating interior spaces.
Type Reflector bulb
Colour RGB
Dimmable Yes
Base GU10
Operating Voltage 230V
AC adapter included Yes
Batteries included Yes
Beam angle (max) 40°
Bridge 1
Bulb lifetime 25000 h
Bulb power 4.2 W
Bulb size GU10
Bulb Type LED
Colour changing Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 50mm
Diameter 5cm
Dimmable with remote control Yes
Energy Consumption 5 kWh/1000h
Energy consumption per 1000 hours 5 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
Energy efficiency scale A tog
Equivalent bulb power 50 W
Fitting/cap type GU10
Height 57mm
Hub Required
Hue dimmer switch battery type CR2032
Hue dimmer switch included Yes
Input Voltage 100 - 240 V
Interface Bluetooth
Light colour Cool white, Multi, Warm white
Light features Dimmable
Luminous Flux 400 lm
Mobile operating systems supported Android, iOS
Number of bulbs 3
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 176mm
Package height 140mm
Package Type Box
Package weight 820g
Package width 219mm
Power Factor 0.5
Power source type AC
Product colour White
Quantity per pack 3 pc(s)
Rated lifetime 25000 h
Rated peak intensity 677 cd
Screen size diagonal (inches) 1.0in
Series Hue
Smartphone/tablet remote support Yes
Software upgradeable Yes
Suitable for indoor use Yes
Weight 0.897
Width 50mm
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Trustpilot