Philips 8719514491403 Hue LED Light Bulb 16M Colours Bluetooth Control

MPN
8719514491403
Brand
Philips
Order Code
06-1139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £84.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the 8719514491403 LED light bulb, featuring Hue White & Colour Ambiance for versatile lighting options. The bulb can be controlled wirelessly or via remote control, making it suitable for dynamic home environments. It's designed for energy efficiency and fits GU5.3 sockets, providing both functional and ambient lighting solutions.
Type LED (monochrome)
Colour White
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Data exchange Bidirectional (bi)
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Number of bulbs 1
Series Hue
Total luminous flux 400lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot