Philips 8719514491168 Hue LED Light Bulb E14 Smart Lighting Bluetooth

MPN
8719514491168
Brand
Philips
Order Code
06-1129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £64.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Philips Lighting 8719514491168 LED light bulb features wireless and remote control capabilities. This Hue White Ambiance Luster E14 5.1 W bulb provides versatile lighting options. Ideal for creating various ambiences, they are perfect for home and office settings.
Type LED (monochrome)
Dimmable Yes
Base E14
Data exchange Bidirectional (bi)
Diameter 45mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Height 77mm
Number of bulbs 2
Rating 5.1W
Series Hue
Total luminous flux 460lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot