Philips 871951428819500 Hue LED Bulb 1600lm E27 White Ambiance Adjustable

MPN
871951428819500
Brand
Philips
EAN-13
8719514288195
Order Code
06-0855
Country of Origin
China
View Full Product Range (27)

Discontinued


Philips Lighting's Hue White Ambiance E27 Einzelpack 1600lm 100W LED light bulb offers adjustable lighting from warm white to cool white and features wireless control. The bulb is energy-efficient, rated at 15 W, yet provides the equivalent brightness of a 100 W traditional bulb. Ideal for homes and offices, it allows for mood-setting and convenient remote management.
Type Teardrop shape
Colour White
Dimmable Yes
Operating Voltage 230V
12NC Logistic code(s) 929002471901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 6cm
Bulb lifetime 25000 h
Bulb power 15 W
Bulb shape Sultan bulb
Bulb size A67
Bulb technology LED
Bulb Type LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Data exchange Bidirectional (bi)
Depth 67mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514288195
Energy consumption per 1000 hours 13 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 100 W
Fitting/cap type E27
Height 131mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
Length 67mm
Light colour Cool daylight, Warm white
Luminous Flux 1600lm
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 72mm
Package gross weight 210g
Package height 210mm
Package net weight 150g
Package Type Box
Package weight 210g
Package width 72mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 13 W
Power consumption (standby) 0.5 W
Power Factor 0.9
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 15W
Rating per bulb 15W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1521lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 172g
Width 67mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes

Trustpilot