Philips 871951430148100 Hue LED Bulb E27 7W Dimmable Smart White

MPN
871951430148100
Brand
Philips
EAN-13
8719514301481
Order Code
06-0874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £48.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips Lighting offers the Hue White Ambiance E27 Einzelpack Globe G93 Filament LED light bulb, featuring wireless and remote control capabilities. This bulb provides adjustable warm to cool white lighting at 300lm, suitable for various mood settings. Ideal for smart home lighting applications, it is rated EEC: G (A - G) for energy efficiency.
Type Globe shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002477801
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 9.5cm
Bulb lifetime 15000 h
Bulb power 7 W
Bulb size G93
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 95mm
Diameter 9.5cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514301481
Energy Consumption 7 kWh/1000h
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 40 W
Fitting/cap type E27
Height 150mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 95mm
Light colour Cool daylight, Warm white
Luminous Flux 550 lm
Material Plastic
Mobile operating systems supported Yes
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 10mm
Package gross weight 180g
Package height 17.6mm
Package net weight 60g
Package width 14.6mm
Philips Hue app supported Yes
Power consumption (max) 7 W
Power consumption (standby) 0.5 W
Power Factor 0.6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rating 7W
Rating per bulb 7W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 550lm
Transfer Standard (Smart Home) ZigBee
Weight 142
Width 95mm
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot