Philips 871951430142900 Hue LED Bulb E27 7W Dimmable Smart Control

MPN
871951430142900
Brand
Philips
EAN-13
8719514301429
Order Code
06-0871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £37.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting provides the Hue White Ambiance E27 Einzelpack Filament LED light bulb with model number 871951430142900. This 7W bulb offers adjustable tones from warm to cool white and is suitable for wireless and remote control via compatible devices. Ideal for creating diverse atmospheres, this energy-efficient bulb is perfect for home and office lighting.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002477501
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 6cm
Bulb lifetime 15000 h
Bulb power 7 W
Bulb shape Teardrop bulb
Bulb size A60
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 4500 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 60mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514301429
Energy Consumption 7 kWh/1000h
Energy consumption per 1000 hours 7 kWh
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 40 W
Fitting/cap type E27
Height 115mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 60mm
Light colour Cool daylight, Warm white
Luminous Flux 550 lm
Material Plastic
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 7.2mm
Package gross weight 100g
Package height 140mm
Package net weight 40g
Package Type Box
Package width 7.2mm
Philips Hue app supported Yes
Power consumption (max) 7 W
Power consumption (standby) 0.5 W
Power Factor 0.6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rating 7W
Rating per bulb 7W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 550lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 40
Width 60mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot