Philips 871951428913000 Hue LED Bulb E27 3er Set 1050lm Dimmer Warm White

MPN
871951428913000
Brand
Philips
EAN-13
8719514289130
Order Code
06-0857
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £126.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/07/2026

Philips Lighting is the manufacturer of the Hue White E27 3er Starter Set, which includes LED light bulbs with a brightness of 1050 lumens each. This set features wireless control and a dimmer switch, allowing for remote management of lighting. It is ideal for creating warm white lighting in homes and providing energy-efficient illumination.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002469204
AC adapter frequency (hue bridge) 50/60 Hz
AC adapter included Yes
AC adapter input voltage (hue bridge) 100-240 V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Batteries included Yes
Battery type CR2032
Bulb diameter 6.1cm
Bulb lifetime 25000 h
Bulb power 9.5 W
Bulb shape Reflector
Bulb size A60
Bulb technology LED
Bulb Type Integrated LED
Bulb voltage LED
Cables included LAN (RJ-45)
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 110mm
Diameter 6.1cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514289130
Energy Consumption 10 kWh/1000h
Energy consumption per 1000 hours 10 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 75 W
Fitting/cap type E27
Frequency range (hue bridge) 2400 - 2483.5 MHz
Frequency range (hue dimmer switch) 2400 - 2483.5 MHz
Height 110mm
HomeKit compatibility Yes
Hue bridge Yes
Hue bridge height 2.6cm
Hue bridge length 8.8cm
Hue bridge mounting type Desktop
Hue bridge width 8.8cm
Hue bulb(s) included Yes
Hue dimmer switch battery included Yes
Hue dimmer switch battery lifetime (min) 3 year(s)
Hue dimmer switch battery type CR2450
Hue dimmer switch depth 1.1cm
Hue dimmer switch height 9.2cm
Hue dimmer switch included Yes
Hue dimmer switch International Protection (IP) code IP20
Hue dimmer switch lifetime (clicks) 50000
Hue dimmer switch wall plate depth 1.4cm
Hue dimmer switch wall plate height 11.5cm
Hue dimmer switch wall plate width 7cm
Hue dimmer switch weight 37g
Hue dimmer switch weight (with wall plate) 67g
Hue dimmer switch width 3.5cm
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 61mm
Light colour Soft white
Luminous Flux 1055 lm
Material Plastic
Mobile operating systems supported Android, iOS
Mounting Type Wall
Networking standards IEEE 802.15.4
Number of accessories (max) 12
Number of bulbs 3
Number of bulbs per hue bridge (max) 50 bulb(s)
Number of hue bulb(s) included 3 bulb(s)
Number of hue dimmer switch battery supported 1
Number of hue dimmer switches included 1
Number of lights per switch (max) 10
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -10 - 45°C
Package depth 17.6mm
Package gross weight 1.01kg
Package height 140mm
Package net weight 550g
Package Type Box
Package width 21.9mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Placement Wall
Power consumption (hue bridge) 250mA
Power consumption (max) 9.5 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 3 pc(s)
Rated lifetime 25000 h
Rating 28.5W
Rating per bulb 9.5W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1055lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 549
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with IFTTT Yes
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot