Philips 871951430223500 Hue LED White Filament Candle E14 4.5W 300lm Warm

MPN
871951430223500
Brand
Philips
EAN-13
8719514302235
Order Code
06-0877
Country of Origin
China
View Full Product Range (27)

Discontinued


Philips Lighting offers the 871951430223500 LED light bulb, ideal for creating a warm white ambience with its 300lm output and 4.5 W power consumption. This E14 single-pack filament bulb allows for wireless and remote control, making it suitable for modern smart home environments. Designed for energy efficiency, it is commonly used in decorative and ambient settings.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002479501
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 3.92cm
Bulb lifetime 15000 h
Bulb power 4.5 W
Bulb shape Candle
Bulb size Candle
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 2100 K
Colour temperature (min) 2100 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 39.2mm
Diameter 3.9cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514302235
Energy Consumption 5 kWh/1000h
Energy consumption per 1000 hours 5 kWh
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 28 W
Fitting/cap type E14
Height 117mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 39mm
Light colour Soft white
Luminous Flux 300 lm
Material Plastic
Mobile operating systems supported Android 10.0, iOS 15
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 5.5mm
Package gross weight 70g
Package height 17.4mm
Package net weight 30g
Package Type Box
Package width 7.2mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 4.5 W
Power consumption (standby) 0.5 W
Power Factor 0.6
Product colour Black
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rating 4.5W
Rating per bulb 4.5W
Screen size diagonal (inches) 1.0in
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 300lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 32
Width 39mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes

Trustpilot