Philips 871951434332000 Hue LED Light Bulb 1600lm 100W E27 Warm White

MPN
871951434332000
Brand
Philips
EAN-13
8719514343320
Order Code
06-1055
Country of Origin
China
View Full Product Range (27)

Discontinued


Philips Lighting offers the Hue White E27 Einzelpack LED light bulb, which provides 1100 lumens, equivalent to a 100W incandescent bulb, while only using 15.5W. This bulb features warm white light and supports wireless and remote control for easy operation. Ideal for home lighting applications, it offers smart lighting solutions with energy efficiency.
Type Teardrop shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002334904
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Bulb diameter 6.7cm
Bulb lifetime 25000 h
Bulb power 15.5 W
Bulb shape Reflector
Bulb size A67
Bulb technology LED
Bulb Type Integrated LED
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable No
Depth 67mm
Diameter 6.7cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514343320
Energy Consumption 16 kWh/1000h
Energy consumption per 1000 hours 16 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
Energy efficiency scale A tog
Equivalent bulb power 100 W
Fitting/cap type E27
Height 131mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Input Voltage 220 - 240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 67mm
Light colour Soft white
Luminous Flux 1600 lm
Material Plastic
Mobile operating systems supported Android 10.0, Android 11.0, Android 12.0, iOS 14, iOS 14.5, iOS 15
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 72mm
Package gross weight 210g
Package height 210mm
Package net weight 150g
Package Type Box
Package weight 210g
Package width 72mm
Power consumption (max) 15.5 W
Power consumption (standby) 0.41 W
Power Factor 0.7
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 15.5W
Rating per bulb 15.5W
Series Hue
Smartphone/tablet remote support Yes
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 1600lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 150
Width 67mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with IFTTT Yes
Works with Microsoft Cortana Yes
Works with the Google Assistant Yes

Trustpilot