Philips 929003151101 Hue LED Light Bulb 16M Colours Smart Control

MPN
929003151101
Brand
Philips
EAN-13
8719514419155
Order Code
06-1271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £101.45 £86.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Philips Lighting 929003151101 LED light bulb offers efficient lighting with wireless and remote control capabilities. Ideal for creating ambient environments, this Hue LG G95 bulb is energy efficient with an EEC rating of G. It's suitable for home or office settings, providing versatile and convenient illumination.
Type Globe shape
Dimmable Yes
Base E-27
12NC Logistic code(s) 929003151101
AC input voltage 220-240 V
Bulb diameter 9.5cm
Bulb height 16.5cm
Bulb lifetime 25000 h
Bulb power 6.8 W
Bulb shape Globe
Bulb size G95
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Depth 95mm
Diameter 95mm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514419155
Energy Consumption 7 kWh/1000h
Energy consumption per 1000 hours 7 kWh
Energy efficiency class G
Energy efficiency rating G (A - G)
Equivalent bulb power 60 W
Fitting/cap type E27
Height 165mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Interface Bluetooth/Zigbee
Light colour Variable
Luminous Flux 500 lm
Mobile operating systems supported Android, iOS
Number of accessories (max) 12
Number of colours 16000000 colours
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 140mm
Package gross weight 380g
Package height 209mm
Package net weight 380g
Package Type Box
Package width 146mm
Power consumption (max) 6.8 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour Transparent
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating 6.8W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 500lm
Warranty period 2 year(s)
Weight 150g
Width 95mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with IFTTT Yes

Reviews

Be the first to submit a review

Trustpilot