Philips 8719514491229 Hue LED Bulb E14 5.1W 16M Colours Bluetooth

MPN
8719514491229
Brand
Philips
Order Code
06-1131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £82.25 £69.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting 8719514491229 LED light bulb features Hue White & Colour Ambiance technology for versatile lighting. This E14 bulb offers wireless and remote control capabilities for easy operation. Ideal for creating dynamic lighting environments in homes or offices.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E14
Data exchange Bidirectional (bi)
Diameter 45mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Height 77mm
Number of bulbs 1
Rating 5.1W
Series Hue
Total luminous flux 470lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot