Philips 8719514491281 Hue LED Light Bulb E14 16M Colours Smart Control

MPN
8719514491281
Brand
Philips
Order Code
06-1133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £118.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the Hue White & Colour Ambiance Luster, an LED light bulb known for its energy efficiency and wireless control capabilities. This model, 8719514491281, allows for remote control and customisation of lighting scenarios to suit various settings. Ideal for residences, it provides both functional and ambient lighting solutions.
Type LED (monochrome)
Dimmable Yes
Base E14
Data exchange Bidirectional (bi)
Diameter 45mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Height 77mm
Number of bulbs 2
Rating 5.1W
Series Hue
Total luminous flux 470lm
Transfer Standard (Smart Home) ZigBee

Reviews

Be the first to submit a review

Trustpilot