Philips 871951430146700 Hue LED Light Bulb E27 ST64 300lm Dimmable White

MPN
871951430146700
Brand
Philips
EAN-13
8719514301467
Order Code
06-0873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £48.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting's Hue LED light bulb 871951430146700 offers adjustable white ambience from warm to cool tones, suitable for various lighting needs. With wireless and remote control capabilities, it allows for convenient management of lighting scenes. Ideal for creating comfortable and dynamic atmospheres in living spaces, this bulb combines energy efficiency with modern styling.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002477701
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 6cm
Bulb lifetime 15000 h
Bulb power 7 W
Bulb size ST64
Bulb technology LED
Bulb Type LED
Bulb voltage LED
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 60mm
Diameter 6cm
Dimmable with Hue app & switch Yes
Energy Consumption 7 kWh/1000h
Energy efficiency class G
Energy efficiency class (old) G
Energy efficiency rating G (A - G)
Equivalent bulb power 40 W
Fitting/cap type E27
Height 133mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) G
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 60mm
Light colour Cool daylight, Warm white
Luminous Flux 550 lm
Material Plastic
Mobile operating systems supported Yes
Number of accessories (max) 12
Number of bulbs 1
Number of hue bulb(s) included 1 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 7.2mm
Package gross weight 120g
Package height 17.6mm
Package net weight 50g
Package width 7.2mm
Philips Hue app supported Yes
Power consumption (max) 7 W
Power consumption (standby) 0.5 W
Power Factor 0.6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rating 7W
Rating per bulb 7W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 550lm
Transfer Standard (Smart Home) ZigBee
Weight 52
Width 60mm
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot