Paulmann 93689 Plug & Shine Spot Sting Set Adjustable IP67 18W Warm White |
05-7491
|
|
Despatched within 4 working days - 3 in stock
|
1+ £132.60
Price per unit Ex VAT
|
3000K |
IP67 |
18W |
|
|
LED (monochrome) |
|
Warm white |
|
|
|
Anthracite |
|
Aluminium |
|
|
3 |
520lm |
3 |
24V |
Paulmann 93692 Plug & Shine Outdoor LED Recessed Lights 3P Warm White |
05-7492
|
|
Back order - 282 availableBack-order availability date - 13/11/2026
|
1+ £90.10
Price per unit Ex VAT
|
3000K |
IP65 |
3W |
Built-in LED |
|
LED (monochrome) |
LED outdoor recessed lights (basic set) |
Warm white |
|
|
|
Silver |
|
|
|
|
|
100lm |
|
24V |
Paulmann 93695 MicroPen II LED Outdoor Recessed Lights 5-Piece Warm White |
05-7493
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.22
Price per unit Ex VAT
|
3000K |
IP68 |
1.1W |
Built-in LED |
|
LED (monochrome) |
LED outdoor recessed lights (basic set) |
Warm white |
|
|
|
Silver |
|
Stainless steel |
|
|
|
1.8lm |
|
24V |
Paulmann 93696 Plug & Shine LED Garden Light Set 18W Warm White |
05-7494
|
|
Despatched within 4 working days - 8 in stock
|
1+ £173.40
Price per unit Ex VAT
|
3000K |
IP67 |
18W |
Built-in LED |
5.2cm |
LED (monochrome) |
LED garden light starter set |
Warm white |
|
|
|
Anthracite |
(Ø x H) 5.2 cm x 29 cm |
Aluminium |
|
29cm |
|
520lm |
|
24V |
Paulmann 93697 Plug & Shine LED Outdoor Lights 3x7.5W Warm White Silver |
05-7495
|
|
Back order - 146 availableBack-order availability date - 13/11/2026
|
1+ £115.60
Price per unit Ex VAT
|
3000K |
IP65 |
7.5W |
Built-in LED |
|
LED (monochrome) |
LED outdoor recessed lights (basic set) |
Warm white |
|
|
|
Silver |
|
|
|
|
|
95lm |
|
24V |
Paulmann 93904 Plug & Shine Transformer Cover Black Weather-Resistant |
05-7508
|
|
Despatched within 4 working days - 5 in stock
|
1+ £24.65
Price per unit Ex VAT
|
|
|
|
|
|
|
Transformer cover |
|
8.9cm |
26cm |
|
Black |
|
Plastic |
|
4.5cm |
|
|
|
|
Paulmann 93907 Plug & Shine Recessed LED Light 6W Warm White Silver |
05-7509
|
|
Despatched within 4 working days - 2 in stock
|
1+ £68.85
Price per unit Ex VAT
|
3000K |
IP67 |
6W |
Built-in LED |
14cm |
LED (monochrome) |
LED outdoor recessed light |
Warm white |
|
|
|
Silver |
(Ø x H) 14 cm x 15 cm |
Stainless steel |
|
15cm |
|
428lm |
|
24V |
Paulmann 93908 Plug & Shine Recessed Light 6W LED Warm White Silver |
05-7510
|
|
Despatched within 4 working days - 14 in stock
|
1+ £66.30
Price per unit Ex VAT
|
3000K |
IP67 |
6W |
Built-in LED |
14cm |
LED (monochrome) |
LED outdoor recessed light |
Warm white |
|
|
|
Silver |
(Ø x H) 14 cm x 15 cm |
Stainless steel |
|
15cm |
|
427lm |
|
24V |
Paulmann 93917 Plug & Shine LED Floor Light 6W Warm White Anthracite |
05-7511
|
|
|
1+ £83.89
Price per unit Ex VAT
|
3000K |
IP67 |
6W |
Built-in LED |
19.3cm |
LED (monochrome) |
LED floor-mount light |
Warm white |
|
|
|
Anthracite |
(Ø x H) 19.3 cm x 15.5 cm |
|
|
15.5cm |
|
120lm |
|
24V |
Paulmann 93920 Plug & Shine LED Floor Light 6W Warm White Anthracite |
05-7512
|
|
Despatched within 4 working days - 30 in stock
|
1+ £61.20
Price per unit Ex VAT
|
3000K |
IP67 |
6W |
Built-in LED |
16cm |
LED (monochrome) |
LED floor-mount light |
Warm white |
|
|
|
Anthracite |
(Ø x H) 16 cm x 3.2 cm |
|
|
3.2cm |
|
120lm |
|
24V |
Paulmann 93921 Plug & Shine LED Outdoor Recessed Light 8W Warm White |
05-7513
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £56.10
Price per unit Ex VAT
|
3000K |
IP67 |
8W |
Built-in LED |
|
LED (monochrome) |
LED outdoor recessed light |
Warm white |
54.00mm |
90cm |
|
Anthracite |
(L x W x H) 90 x 5.4 x 4.5 cm |
|
|
4.5cm |
|
570lm |
|
24V |
Paulmann 93922 Plug & Shine LED Surface-Mount Light 8W Warm White IP67 |
05-7514
|
|
Back order - 39 availableBack-order availability date - 03/12/2026
|
1+ £62.90
Price per unit Ex VAT
|
3000K |
IP67 |
8W |
Built-in LED |
|
LED (monochrome) |
LED surface-mount light |
Warm white |
52.00mm |
85.6cm |
> 80 |
Anthracite |
(L x W x H) 85.6 x 5.2 x 5.8 cm |
|
|
5.8cm |
|
660lm |
|
24V |
Paulmann 93926 Plug&Shine Cable 150W Black Links 2 Lights or Accessories |
05-7515
|
|
Despatched within 4 working days - 100 in stock
|
1+ £14.45
Price per unit Ex VAT
|
|
IP68 |
150W |
|
|
|
Cable |
|
|
200cm |
|
Black |
|
Plastic |
|
|
|
|
|
24V |
Paulmann 93927 Plug&Shine Lighting Cable Black IP68 5m Extends Reach |
05-7516
|
|
Despatched within 4 working days - 28 in stock
|
1+ £34.32
Price per unit Ex VAT
|
|
IP68 |
|
|
|
|
Cable |
|
|
500cm |
|
Black |
|
Plastic |
|
|
|
|
|
24V |
Paulmann 93928 Plug&Shine Cable 150W Black IP68 10m max 2 extra lights |
05-7517
|
|
Despatched within 4 working days - 20 in stock
|
1+ £43.35
| 1+ |
£43.35 |
| 10+ |
£41.83 |
| 50+ |
£41.67 |
Price per unit Ex VAT
|
|
IP68 |
150W |
|
|
|
Cable |
|
|
1000cm |
|
Black |
|
Plastic |
|
|
|
|
|
24V |
Paulmann 93929 Plug&Shine 3-Way Splitter Black IP68 Outdoor Lighting |
05-7518
|
|
Back order - 54 availableBack-order availability date - 03/12/2026
|
1+ £13.60
Price per unit Ex VAT
|
|
IP68 |
|
|
|
|
3-way splitter |
|
|
|
|
Black |
(W x H) 9.4 cm x 7.5 cm |
Plastic |
|
7.5cm |
|
|
|
24V |
Paulmann 93930 Plug&Shine Lighting Splitter 5-way IP68 Weatherproof Black |
05-7519
|
|
Despatched within 4 working days - 32 in stock
|
1+ £47.60
Price per unit Ex VAT
|
|
IP68 |
|
|
|
|
5-way splitter |
|
|
1000cm |
|
Black |
|
Plastic |
|
|
|
|
|
24V |
Paulmann 93931 Plug&Shine Lighting Splitter 7-Way Black IP68 Waterproof |
05-7520
|
|
Despatched within 4 working days - 28 in stock
|
1+ £60.35
Price per unit Ex VAT
|
|
IP68 |
|
|
|
|
7-way splitter |
|
|
1500cm |
|
Black |
|
Plastic |
|
|
|
|
|
24V |
Paulmann 93934 Plug & Shine LED Garden Light 6W Warm White Anthracite |
05-7521
|
|
Despatched within 4 working days - 52 in stock
|
1+ £44.00
Price per unit Ex VAT
|
3000K |
IP67 |
6W |
Built-in LED |
5.2cm |
LED (monochrome) |
LED garden light |
Warm white |
|
|
> 80 |
Anthracite |
(Ø x H) 5.2 cm x 29 cm |
Aluminium |
|
29cm |
|
270lm |
|
24V |
Paulmann 93949 Plug & Shine LED Outdoor Recessed Lights 7.5W Warm White |
05-7522
|
|
Despatched within 4 working days - 3 in stock
|
1+ £93.50
Price per unit Ex VAT
|
3000K |
IP65 |
7.5W |
Built-in LED |
|
LED (monochrome) |
LED outdoor recessed lights (expansion set) |
Warm white |
|
|
|
Silver |
|
|
|
|
|
95lm |
|
24V |
Paulmann 93951 Plug & Shine LED Outdoor Light 2.5W Warm White Steel |
05-7523
|
|
Back order - 35 availableBack-order availability date - 03/12/2026
|
1+ £28.90
Price per unit Ex VAT
|
3000K |
IP65 |
2.5W |
Built-in LED |
5.5cm |
LED (monochrome) |
LED outdoor recessed light |
Warm white |
|
|
|
Stainless steel |
(Ø x H) 5.5 cm x 9 cm |
|
|
9cm |
|
50lm |
|
24V |
Paulmann 93953 Plug & Shine LED Outdoor Recessed Light 2W Warm White Silver |
05-7524
|
|
Despatched within 4 working days - 15 in stock
|
1+ £19.55
Price per unit Ex VAT
|
3000K |
IP65 |
2W |
Built-in LED |
|
LED (monochrome) |
LED outdoor recessed light (extension) |
Warm white |
|
|
|
Silver |
|
|
|
30.00mm |
|
100lm |
|
24V |
Paulmann 93994 Plug & Shine Lighting Cable 150W 24V Black Outdoor Safe |
05-7526
|
|
Despatched within 4 working days - 86 in stock
|
1+ £16.15
Price per unit Ex VAT
|
|
IP68 |
150W |
|
|
|
Cable |
|
|
100cm |
|
Black |
|
Plastic |
|
|
|
|
|
24V |
Paulmann 93997 Plug & Shine LED Garden Light 2.5W Warm White Weatherproof |
05-7527
|
|
Despatched within 4 working days - 35 in stock
|
1+ £28.05
Price per unit Ex VAT
|
3000K |
IP65 |
2.5W |
Built-in LED |
|
LED (monochrome) |
LED garden light |
Warm white |
77.00mm |
|
> 80 |
Anthracite |
(W x H x D) 7.7 x 22.3 x 77.00 cm |
Plastic |
|
22.3cm |
|
90lm |
|
24V |
Paulmann 93999 Plug & Shine ZigBee Controller Black for 24V Outdoor Lights |
05-7528
|
|
Despatched within 4 working days - 49 in stock
|
1+ £49.30
Price per unit Ex VAT
|
|
IP68 |
|
|
|
|
Controller |
|
|
3cm |
|
Black |
(L x W x H) 3 x 26 x 4 cm |
Plastic |
ZigBee |
4cm |
|
|
|
|