Paulmann 93931 Plug&Shine Lighting Splitter 7-Way Black IP68 Waterproof

MPN
93931
Brand
Paulmann
EAN-13
4000870939314
Order Code
05-7520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann's 93931 Plug & Shine lighting splitter in black allows for connecting multiple outdoor lights in a garden setting. This 7-way splitter is ideal for organising solar garden lights for an enhanced outdoor ambience. The product is typically used in conjunction with solar lighting systems to unify and distribute power efficiently in the garden.
Type Plug & Shine lighting
IP Rating IP68
Component 7-way splitter
Energy efficiency rating n.rel.
Factory colour Black
Length 1500cm
Material Plastic
Operating Voltage 24V
Protection Class III
Weight 2.27kg

Reviews

Be the first to submit a review

Trustpilot