Paulmann 93951 Plug & Shine LED Outdoor Light 2.5W Warm White Steel

MPN
93951
Brand
Paulmann
EAN-13
4000870939512
Order Code
05-7523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Paulmann's 93951 Plug & Shine lighting is a LED outdoor recessed light featuring a monochrome 2.5 W warm white LED. Made from stainless steel, it is designed for durability and style. This lighting fixture is ideal for illuminating gardens and pathways, providing an elegant and practical outdoor lighting solution.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 2.5W
(Ø) 5.5cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light
Dim (Ø x H) 5.5 cm x 9 cm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 9cm
Light bulb included Yes
Luminous Flux 50lm
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Rating per bulb 2.5W
Recess depth 80mm
Recess Diameter 0mm
Recess length 40mm
Recess width 95mm
Total luminous flux 50lm
Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot